Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48-20PUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K6518
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48-20PUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K6518
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega48
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega48 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
4KB
IC Case / Package
DIP
No. of I/O's
23I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega48
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, UART
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
