Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8U2-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R5641
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.930 |
| 25+ | $2.810 |
| 50+ | $2.800 |
| 100+ | $2.780 |
| 250+ | $2.720 |
| 500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8U2-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R5641
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Device CoremegaAVR
Operating Frequency Max16MHz
MCU Core Size8bit
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageTQFP
CPU Speed16MHz
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USART
MCU Case StyleTQFP
RAM Memory Size512Byte
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels-
MCU ApplicationsUSB Microcontroller
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega8
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
Operating Frequency Max
16MHz
Program Memory Size
8KB
IC Case / Package
TQFP
No. of I/O's
22I/O's
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART, USART
MCU Applications
USB Microcontroller
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega8
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
megaAVR
MCU Core Size
8bit
No. of Pins
32Pins
CPU Speed
16MHz
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
512Byte
ADC Channels
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
