
Notify me when back in stock
| Quantity | Price |
|---|---|
| 320+ | $2.650 |
Product Information
Product Overview
The ATSAMD20J17A-AU is a SMART SAMD20 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 128kB of flash memory and 16kB of SRAM. Peripherals include six serial communication modules (SERCOM) configurable as UART/USART, eight 16-bit timers/counters, 32-bit real time clock and calendar, 16 PWM channels, one 20-channel 12-bit ADC, one 10-bit DAC and support for up to 256 touch channels. The device operates from 1.62 to 3.63V. SAMD20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital frequency locked loop (DFLL48M)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 8-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- Two analog comparators with window compare function
- Easy pin migration to SAMD20E and SAMD20G devices
Applications
Lighting, Consumer Electronics, Safety
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32bit
32 bit
48MHz
64Pins
TQFP
I2C, SPI, UART
16KB
12Bit
1.62V
3.63V
85°C
-
No SVHC (17-Jan-2023)
ARM Cortex-M0+
32bit
48MHz
128KB
TQFP
52I/O's
I2C, SPI, UART
20Channels
SAM32
SAM D2X
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATSAMD20J17A-AU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
