Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70N20A-ANCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65AH3818
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 10+ | $12.760 |
| 25+ | $12.140 |
| 50+ | $11.580 |
| 180+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70N20A-ANCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65AH3818
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
RAM Memory Size384KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM S
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
300MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
Interfaces
I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
SAM32
Qualification
-
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
Operating Frequency Max
300MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM S
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
