Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-MMFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH3821
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.923 |
| 25+ | $0.874 |
| 50+ | $0.836 |
| 100+ | $0.798 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-MMFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH3821
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins10Pins
MCU Case StyleMLF-EP
IC Case / PackageMLF-EP
No. of I/O's6I/O's
InterfacesSPI
Embedded Interface TypeSPI
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny13
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Program Memory Size
1KB
MCU Case Style
MLF-EP
No. of I/O's
6I/O's
Embedded Interface Type
SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny13
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
10Pins
IC Case / Package
MLF-EP
Interfaces
SPI
RAM Memory Size
64Byte
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AVR
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
