Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-MFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel38AC0710RL
Cut Tape38AC0710
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Your Part Number
10,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.800 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 50+ | $0.779 |
| 100+ | $0.763 |
| 250+ | $0.748 |
| 500+ | $0.732 |
| 1000+ | $0.717 |
| 2500+ | $0.702 |
| 5000+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY416-MFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel38AC0710RL
Cut Tape38AC0710
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny416 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageVQFN-EP
MCU Case StyleVQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny416
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny416 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
4KB
IC Case / Package
VQFN-EP
No. of I/O's
18I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
20Pins
MCU Case Style
VQFN
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny416
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
