Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY816-MNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65AH3826
Product RangeAVR ATtiny Family ATtiny816 Series Microcontrollers
Your Part Number
9,125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 10+ | $0.718 |
| 100+ | $0.714 |
| 500+ | $0.713 |
| 1000+ | $0.700 |
| 2500+ | $0.685 |
| 5000+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY816-MNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65AH3826
Product RangeAVR ATtiny Family ATtiny816 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny816 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size512Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny816
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny816 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
MCU Case Style
VQFN-EP
No. of I/O's
18I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR
Qualification
-
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny816
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
