Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB28-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ7044
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.840 |
| 25+ | $1.700 |
| 50+ | $1.630 |
| 100+ | $1.580 |
| 250+ | $1.550 |
| 500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR128DB28-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ7044
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Technical Datasheet
Product RangeAVR-DB Family AVR128DB Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's22I/O's
InterfacesI2C, TWI, SPI, USART
Embedded Interface TypeI2C, TWI, SPI, USART
RAM Memory Size16KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DB
MCU SeriesAVR128DB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DB Family AVR128DB Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
128KB
IC Case / Package
SSOP
No. of I/O's
22I/O's
Embedded Interface Type
I2C, TWI, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR128DB
MSL
MSL 1 - Unlimited
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
I2C, TWI, SPI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DB
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
