Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR32SD20-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0433
Product RangeAVR-SD Family AVR32SD Series Microcontrollers
Your Part Number
670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.310 |
| 100+ | $1.290 |
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR32SD20-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0433
Product RangeAVR-SD Family AVR32SD Series Microcontrollers
Product RangeAVR-SD Family AVR32SD Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's15I/O's
InterfacesI2C, TWI, SPI, USART
RAM Memory Size4KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-SD
MCU SeriesAVR32SD
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-SD Family AVR32SD Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-SD
Qualification
-
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
SSOP
Interfaces
I2C, TWI, SPI, USART
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR32SD
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
