
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $10.490 |
Información del producto
Resumen del producto
EV35L43A is an AVR128DB48 CURIOSITY NANO evaluation kit. Take your next idea to market with a development board that you can keep in your pocket. With full program and debug capabilities, the AVR128DB48 Curiosity Nano Evaluation Kit offers complete support for your next design. Use MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, MPLAB Code Configurator (MCC), allow you to intuitively program the target MCU.
- AVR128DB48 microcontroller: multi-voltage I/O (MVIO), 3 integrated op-amps
- One mechanical user switch, one yellow user LED, one 32.768kHz crystal, one 16MHz crystal
- Board identification in Atmel Studio and Microchip MPLAB X
- One green power and status LED, programming and debugging
- Virtual serial port (CDC) and two logic analyzer channels (Debug GPIO)
- USB powered or externally powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 - 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
Contenido
AVR128DB48 curiosity nano evaluation board, Two 100mil 1x28 pin header strips.
Especificaciones técnicas
Microchip
AVR DB
-
Curiosity Nano Evaluation Board AVR128DB48, 2x 100mil, 1x28 Pin Header Strips
No SVHC (04-Feb-2026)
8bit
AVR
AVR128DB48
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
