
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1050+ | $0.841 |
Product Information
Product Overview
The PIC10F322-I/MC is a 6/8-pin Flash-based 8-bit Microcontroller, next generation of the PIC10F family that provides an increased feature set and increased performance over the existing PIC10F family that customers have requested. These new PIC10F32X variants are based on the standard mid-range architecture (vs. the baseline for the PIC10F2XX family) and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator, lower power and 3 8-bit ADCs, as well as a few new integrated peripherals. These new integrated peripherals include a new Configurable Logic Cell (CLC) which allows the user to do simple Boolean functions - such as AND/OR/XOR logic functions and D/JK/SR state functions, a Numerically Controlled Oscillator (NCO) module which provides two functions.
- Flash program memory with self-read/write capability
- Mid-range core
- High endurance flash memory (HEF) - 128B non-volatile data storage
- 35 Instruction, 8 stack levels, hardware interrupts
- Low power internal - 16MHz/31kHz oscillator
- (2) Stand-alone PWM's
- (3) Channel 8b ADC with Vref
- Integrated temperature indicator
- Configurable logic cell (CLC)
- Complimentary waveform generator (CWG)
- Numerically controlled oscillator (NCO)
- Two 8-bit timers (TMR0/TMR2)
- Extended watchdog timer (EWDT)
- Brown-out reset (BOR)
- 25mA Source/sink current I/O
- In-Circuit Serial Programming™ (ICSP™)
Applications
Computers & Computer Peripherals
Technical Specifications
PIC10 Family PIC10F32x Series Microcontrollers
16MHz
16MHz
8Pins
DFN
-
64Byte
PIC10
2.3V
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC10F3xx
PIC10
896Byte
DFN
4I/O's
-
3Channels
8Bit
PIC10F32x
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for PIC10F322-I/MC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
