Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC10LF320T-I/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.65T4799
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.583 |
| 6000+ | $0.571 |
| 9000+ | $0.560 |
| 15000+ | $0.548 |
| 30000+ | $0.536 |
| 75000+ | $0.525 |
| 150000+ | $0.513 |
| 300000+ | $0.501 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,749.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10LF320T-I/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.65T4799
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
Technical Datasheet
Base NumberPIC10LF3xx
Product RangePIC10 Family PIC10LF3x Series Microcontrollers
CPU Speed16MHz
Device CorePIC10
Operating Frequency Max16MHz
Program Memory Size896Byte
No. of Pins6Pins
IC Case / PackageSOT-23
MCU Case StyleSOT-23
No. of I/O's4I/O's
InterfacesUSB
Embedded Interface TypeUSB
RAM Memory Size64Byte
ADC Channels3Channels
ADC Resolution8Bit
MCU FamilyPIC10
MCU SeriesPIC10F32x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC10LF3xx
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
6Pins
MCU Case Style
SOT-23
Interfaces
USB
RAM Memory Size
64Byte
ADC Resolution
8Bit
MCU Series
PIC10F32x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC10 Family PIC10LF3x Series Microcontrollers
Device Core
PIC10
Program Memory Size
896Byte
IC Case / Package
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
USB
ADC Channels
3Channels
MCU Family
PIC10
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
