Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12C508A-04I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K3764
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.670 |
Price for:Each
Minimum: 500
Multiple: 500
$835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C508A-04I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K3764
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Technical Datasheet
Base NumberPIC12C5xx
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC12C5xx
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Embedded Interface Type
-
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC12 Family PIC12C5xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
768Byte
IC Case / Package
SOIC
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12C5xx
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
