
Notify me when back in stock
| Quantity | Price |
|---|---|
| 80+ | $8.830 |
| 160+ | $8.650 |
| 240+ | $8.480 |
| 400+ | $8.300 |
| 800+ | $8.120 |
| 2000+ | $8.030 |
| 4000+ | $8.020 |
| 8000+ | $8.010 |
Product Information
Product Overview
The PIC16C74B-20I/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 33 general-purpose I/O pins and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C7x Series Microcontrollers
PIC16
7KB
DIP
33I/O's
I2C, PSP, SPI, USART
8Channels
PIC16
PIC16C7x
-40°C
Through Hole
-
20MHz
20MHz
40Pins
DIP
I2C, PSP, SPI, USART
192Byte
8Bit
4V
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
