Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C77-20I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C4875
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 160+ | $11.790 |
| 320+ | $11.550 |
| 480+ | $11.320 |
| 800+ | $11.080 |
| 1600+ | $10.840 |
| 4000+ | $10.610 |
| 8000+ | $10.440 |
| 16000+ | $10.430 |
Price for:Each
Minimum: 160
Multiple: 160
$1,886.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C77-20I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C4875
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C7xx
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's33I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution8Bit
MCU SeriesPIC16C7x
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C7xx
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
MCU Series
PIC16C7x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
IC Case / Package
TQFP
No. of I/O's
33I/O's
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
ADC Resolution
8Bit
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
