Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18426-I/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH8785
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Your Part Number
6 In Stock
570 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 25+ | $1.420 |
| 100+ | $1.370 |
| 250+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18426-I/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH8785
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins14Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's12I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F184xx
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F184xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
SOIC
No. of I/O's
12I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F184xx
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
14Pins
MCU Case Style
SOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for PIC16F18426-I/SL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
