Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F19176-I/MVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AC5214
Product RangePIC16 Family PIC16F191xx Series Microcontrollers
Your Part Number
418 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.200 |
| 25+ | $2.020 |
| 50+ | $1.930 |
| 100+ | $1.820 |
| 250+ | $1.790 |
| 500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F19176-I/MVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AC5214
Product RangePIC16 Family PIC16F191xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F191xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins40Pins
MCU Case StyleUQFN
IC Case / PackageUQFN
No. of I/O's35I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels31Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F19xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F191xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
28KB
MCU Case Style
UQFN
No. of I/O's
35I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
31Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F19xx
MSL
-
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
40Pins
IC Case / Package
UQFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
