Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1827-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52R2222
Product RangePIC16 Family PIC16LF182x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.650 |
| 100+ | $2.330 |
| 500+ | $2.180 |
| 1000+ | $1.890 |
| 2500+ | $1.690 |
| 10000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1827-I/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52R2222
Product RangePIC16 Family PIC16LF182x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF182x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins20Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's16I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size384Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F18xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF182x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
SSOP
No. of I/O's
16I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F18xx
MSL
MSL 1 - Unlimited
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
20Pins
IC Case / Package
SSOP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
384Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
