Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1939-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R2243
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.810 |
| 100+ | $4.310 |
| 500+ | $4.080 |
| 1000+ | $3.640 |
| 2500+ | $3.170 |
| 10000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1939-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R2243
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels14Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F19xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
28KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F19xx
MSL
MSL 3 - 168 hours
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
