
Notify me when back in stock
| Quantity | Price |
|---|---|
| 81+ | $8.370 |
| 162+ | $8.200 |
| 243+ | $8.030 |
| 405+ | $7.880 |
| 810+ | $7.710 |
| 2025+ | $7.610 |
| 4050+ | $7.600 |
| 8100+ | $7.590 |
Product Information
Product Overview
The PIC16LF877A-I/L is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, two comparator, 33 general-purpose I/O pins and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
- In-circuit debugging via two pins
- Brown-out reset (BOR)
- 256bytes of EEPROM data memory
- 2x Capture/Compare/PWM (ECCP)
- Two 8-bit digital timers
- One 16-bit digital timers
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16LF87x Series Microcontrollers
PIC16
14KB
LCC
33I/O's
I2C, SPI, USART
8Channels
10Bit
PIC16F8xx
-40°C
Surface Mount
MSL 3 - 168 hours
20MHz
20MHz
44Pins
LCC
I2C, SPI, USART
368Byte
PIC16
2V
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
