Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4682-I/PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88K6066
Product RangePIC18 Family PIC18F468x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 160+ | $11.700 |
Price for:Each
Minimum: 160
Multiple: 160
$1,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4682-I/PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88K6066
Product RangePIC18 Family PIC18F468x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F468x Series Microcontrollers
Base NumberPIC18F4xxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size80KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
InterfacesECAN, EUSART, I2C, PSP, SPI
Embedded Interface TypeECAN, EUSART, I2C, PSP, SPI
RAM Memory Size3.25KB
ADC Channels11Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min4.2V
MCU SeriesPIC18F46xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F468x Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
ECAN, EUSART, I2C, PSP, SPI
RAM Memory Size
3.25KB
MCU Family
PIC18
Supply Voltage Min
4.2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18F4xxx
Device Core
PIC18
Program Memory Size
80KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Embedded Interface Type
ECAN, EUSART, I2C, PSP, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
MCU Series
PIC18F46xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
