Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F57Q43-I/6LXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK4764
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.040 |
| 25+ | $1.940 |
| 50+ | $1.860 |
| 122+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F57Q43-I/6LXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK4764
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's44I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels43Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxQ43
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ43 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
44I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
43Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ43
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
