
| Quantity | Price |
|---|---|
| 500+ | $15.820 |
| 1000+ | $15.500 |
| 1500+ | $15.180 |
| 2500+ | $14.860 |
| 5000+ | $14.550 |
| 12500+ | $14.240 |
| 25000+ | $13.920 |
Product Information
Product Overview
The PIC18F6627-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 96kB of addressable program memory size, 3936bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F66xx Series Microcontrollers
40MHz
40MHz
64Pins
TQFP
EUSART, I2C, SPI
3.84KB
10Bit
PIC18F66xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18F
PIC18
96KB
TQFP
54I/O's
EUSART, I2C, SPI
12Channels
PIC18
4.2V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
