
| Quantity | Price |
|---|---|
| 160+ | $6.190 |
Product Information
Product Overview
The PIC18F66J15-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 96kB of addressable program memory size, 3936bytes of data memory size, 50 general-purpose I/O pins, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18FJ1x Series Microcontrollers
PIC18
40MHz
64Pins
TQFP
EUSART, I2C, PSP, SPI
3.84KB
PIC18
2V
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC18FxxJxx
40MHz
96KB
TQFP
50I/O's
EUSART, I2C, PSP, SPI
11Channels
10Bit
PIC18F J1x
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
