Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF24J11-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R2277
Product RangePIC18 Family PIC18LF J1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.420 |
| 100+ | $3.150 |
| 500+ | $3.100 |
| 1000+ | $3.030 |
| 2500+ | $2.970 |
| 10000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF24J11-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R2277
Product RangePIC18 Family PIC18LF J1x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF J1x Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins28Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size3.7KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J1x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF J1x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
28Pins
IC Case / Package
QFN
Interfaces
EUSART, I2C, SPI
RAM Memory Size
3.7KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Program Memory Size
16KB
MCU Case Style
QFN
No. of I/O's
16I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J1x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
