Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ128GP510-I/PTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56K7363
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 119+ | $8.900 |
| 238+ | $8.720 |
| 357+ | $8.540 |
| 595+ | $8.370 |
| 1190+ | $8.190 |
| 2975+ | $8.010 |
| 5950+ | $7.830 |
| 11900+ | $7.650 |
Price for:Each
Minimum: 119
Multiple: 119
$1,059.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ128GP510-I/PTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56K7363
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Base NumberPIC24
Device CorePIC24
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's85I/O's
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size8KB
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24HJ GP
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Device Core
PIC24
Data Bus Width
16 bit
CPU Speed
40MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
85I/O's
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 3 - 168 hours
Base Number
PIC24
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
40MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24HJ GP
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
