Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX350F256HT-I/PTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AC2835RL
Cut Tape57AC2835
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.970 | $6.97 |
| Total Price | $6.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 50+ | $6.790 |
| 100+ | $6.780 |
| 250+ | $6.750 |
| 500+ | $6.320 |
| 1000+ | $6.120 |
| 2500+ | $5.910 |
| 5000+ | $5.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX350F256HT-I/PTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AC2835RL
Cut Tape57AC2835
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size64KB
Embedded Interface TypeI2C, I2S, SPI, UART
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX3xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
100MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
RAM Memory Size
64KB
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX3xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
