Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX450F256H-I/PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2610
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 25+ | $7.170 |
| 100+ | $6.970 |
| 250+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX450F256H-I/PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2610
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's49I/O's
InterfacesI2C, I2S, SPI, UART
Embedded Interface TypeI2C, I2S, SPI, UART
RAM Memory Size64KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
100MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2C, I2S, SPI, UART
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Device Core
PIC32
Data Bus Width
32bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
49I/O's
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC32MX450F256H-I/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
