Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E AAT:M
Newark Part No.80AH8131
Your Part Number
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $10.260 |
| 25+ | $10.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E AAT:M
Newark Part No.80AH8131
Technical Datasheet
DRAM TypeDDR2
DRAM Density1Gbit
Memory Density1Gbit
Memory Configuration64M x 16bit
DRAM Memory Configuration64M x 16bit
Clock Frequency Max400MHz
Clock Frequency400MHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Access Time2.5ns
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT47H64M16NF-25E AAT:M is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access for the DDR2 SDRAM consists of a single 4n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and four corresponding n-bitwide, one-half-clock-cycle data transfers at the I/O balls.
- Operating voltage range is 1.8V (VDD CMOS)
- 64Meg x 16 configuration, automotive qualified
- Packaging style is 84-ball FBGA, 8mm x 12.5mm
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Automotive temperature range is –40°C to +105°C, 8D response time
- Data rate is 800MT/s, JEDEC-standard 1.8V I/O (SSTL_18-compatible)
- 4n-bit prefetch architecture, duplicate output strobe (RDQS) option for x8
- Programmable CAS latency (CL), posted CAS additive latency (AL)
- WRITE latency = READ latency - 1 ᵗCK, adjustable data-output drive strength
- 64ms, 8192-cycle refresh, supports JEDEC clock jitter specification
Technical Specifications
DRAM Type
DDR2
Memory Density
1Gbit
DRAM Memory Configuration
64M x 16bit
Clock Frequency
400MHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.8V
Access Time
2.5ns
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
1Gbit
Memory Configuration
64M x 16bit
Clock Frequency Max
400MHz
IC Case / Package
TFBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate