Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAB6-230ACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59Y6667
Product RangeAB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.510 |
| 5+ | $68.410 |
| 10+ | $66.320 |
| 25+ | $63.150 |
| 50+ | $58.820 |
Price for:Each
Minimum: 1
Multiple: 1
$72.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAB6-230ACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59Y6667
Product RangeAB6 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesIntermittent
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP44
Product RangeAB6 Series
Resonant Frequency-
Current Consumption30mA
External Depth64mm
Operating Temperature Min-20°C
Operating Temperature Max45°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Tones
Intermittent
IP / NEMA Rating
IP44
Resonant Frequency
-
External Depth
64mm
Operating Temperature Max
45°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
AB6 Series
Current Consumption
30mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
