Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0372
Newark Part No.54AC8093
Product Range173112 Series
Also Known AsF62M110S245+S
Technical Datasheet
220 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.370 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $1.050 |
| 500+ | $0.984 |
| 1000+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0372
Newark Part No.54AC8093
Product Range173112 Series
Also Known AsF62M110S245+S
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability