Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No100216-1003
Newark Part No.82Y0581
Product Range100216 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No100216-1003
Newark Part No.82Y0581
Product Range100216 Series
Conversion Type-
Baud Rate-
Converter Connector Type-
Chip Type-
Cable Length - Metric1.9m
Cable Length - Imperial6.2ft
Product Range100216 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conversion Type
-
Converter Connector Type
-
Cable Length - Metric
1.9m
Product Range
100216 Series
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6.2ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
