Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15132-0400
Newark Part No.69AH4219
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.910 |
10+ | $3.810 |
25+ | $3.710 |
50+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0400
Newark Part No.69AH4219
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
50mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate