Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38331-5812
Newark Part No.25M2910
Product Range38331 Series
Also Known AsP-3312-CCT-L, GTIN UPC EAN: 800756258522
Your Part Number
149 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $9.430 |
| 25+ | $8.820 |
| 50+ | $8.400 |
| 100+ | $7.990 |
| 250+ | $7.320 |
Price for:Each
Minimum: 13
Multiple: 1
$122.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38331-5812
Newark Part No.25M2910
Product Range38331 Series
Also Known AsP-3312-CCT-L, GTIN UPC EAN: 800756258522
Technical Datasheet
No. of Contacts12Contacts
Product Range38331 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
38331 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
