Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45130-0810
Newark Part No.15AC7113
Product RangeNano-Fit OTS 45130 Series
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.150 |
5+ | $14.190 |
10+ | $13.230 |
25+ | $12.560 |
50+ | $12.070 |
100+ | $11.600 |
250+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0810
Newark Part No.15AC7113
Product RangeNano-Fit OTS 45130 Series
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions8Positions
Connector Pitch2.5mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
1m
Product Range
Nano-Fit OTS 45130 Series
Jacket Color
Black
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
3.28ft
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate