New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Sealants
                                                                                                  Print Page

                                                                                                  RTV 103 10.1 OZ CARTRIDGE

                                                                                                  Sealant, Silicone RTV 1 Part, Ceramics/Glass/Metals/Plastics, Cartridge, Black, 10.1fl.oz (US)

                                                                                                  Date/Lot Code

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS RTV 103 10.1 OZ CARTRIDGE
                                                                                                  ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Manufacturer Part NoRTV 103 10.1 OZ CARTRIDGE
                                                                                                  Newark Part No.34C2573
                                                                                                  Also Known AsRTV103-300ML
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  990 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.370
                                                                                                  10+$15.870
                                                                                                  25+$15.270
                                                                                                  50+$14.970
                                                                                                  100+$14.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Manufacturer Part NoRTV 103 10.1 OZ CARTRIDGE
                                                                                                  Newark Part No.34C2573
                                                                                                  Also Known AsRTV103-300ML
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sealant TypeSilicone
                                                                                                  Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
                                                                                                  Dispensing MethodCartridge
                                                                                                  Sealant ColorBlack
                                                                                                  Volume10.1fl.oz (US)
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RTV 103 10.1 OZ CARTRIDGE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV103 sealant is a standard strength paste consistency product which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical. It is applicable for general purpose bonding, sealing, electrical insulation, formed-in-place gaskets. Can be applied to vertical or overhead surfaces.

                                                                                                  • Capability to cure at room temperature and ambient humidity
                                                                                                  • Self adhesion properties
                                                                                                  • Low temperature flexibility
                                                                                                  • High temperature performance
                                                                                                  • Excellent weatherability and ozone and chemical resistance
                                                                                                  • Excellent electrical insulation properties
                                                                                                  • General purpose paste

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair

                                                                                                  Warnings

                                                                                                  The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.

                                                                                                  Technical Specifications

                                                                                                  Sealant Type

                                                                                                  Silicone

                                                                                                  Dispensing Method

                                                                                                  Cartridge

                                                                                                  Volume

                                                                                                  10.1fl.oz (US)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sealant Applications

                                                                                                  Ceramics, Glass, Metals, Plastics, Rubber

                                                                                                  Sealant Color

                                                                                                  Black

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.