Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5030-C-24-0
Newark Part No.34AH0358
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.100 |
| 5+ | $31.530 |
| 10+ | $30.660 |
| 20+ | $30.110 |
Price for:Each
Minimum: 1
Multiple: 1
$34.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5030-C-24-0
Newark Part No.34AH0358
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating-
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Alligator Clip
Lead Length - Metric
610mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate