Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-10-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2014
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.430 |
| 5+ | $32.830 |
| 10+ | $32.230 |
| 20+ | $31.640 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-10-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2014
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge14AWG
No. of Max Strands x Strand Size420 x 0.08mm
Reel Length (Metric)3.05m
Reel Length (Imperial)10ft
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Metric)
3.05m
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
4.7mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
420 x 0.08mm
Reel Length (Imperial)
10ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
