Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDS2/FT
Newark Part No.24M1568
Product RangeMP Auto Blade Fuseholders
Your Part Number
Technical Datasheet
462 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.430 |
| 250+ | $13.900 |
| 500+ | $12.470 |
| 1000+ | $11.340 |
| 5000+ | $10.290 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$15.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDS2/FT
Newark Part No.24M1568
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DS2/FT is a 32V in-line Cartridge Fuse Holder with 1 to 2mm² fusible blade cable size and wire leaded terminals. This in-line fuse holder is placed over the existing wires and crimped. Automotive fuse can then be plugged in.
- 3.68mm Maximum diameter over cable insulation
- 105°C Temperature rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
-
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate