Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC003109 SMD Chip Resistor, 510 ohm, ± 0.1%, 31.25 mW, 0201 [0603 Metric], Thin Film, High Power](https://mexico.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003109Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel70AC9138
Re-Reel70AC9676RL
Cut Tape70AC9676
Your Part Number
19,270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.296 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.296 |
| 25+ | $0.260 |
| 100+ | $0.231 |
| 250+ | $0.142 |
| 500+ | $0.116 |
| 1000+ | $0.098 |
| 2500+ | $0.077 |
| 5000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003109Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel70AC9138
Re-Reel70AC9676RL
Cut Tape70AC9676
Technical Datasheet
Resistance510ohm
Resistor Case / Package0201 [0603 Metric]
Power Rating31.25mW
Product Range-
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
510ohm
Power Rating
31.25mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
-
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
