Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC25121WF220LT4E SMD Chip Resistor, 0.22 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/01Y7500-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25121WF220LT4ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03P2320RL
Cut Tape03P2320
Product RangeMC CS Series
Your Part Number
8,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.486 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 10+ | $0.361 |
| 25+ | $0.227 |
| 50+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25121WF220LT4ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03P2320RL
Cut Tape03P2320
Product RangeMC CS Series
Technical Datasheet
Resistance0.22ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CS Series
Temperature Coefficient± 300ppm/°C
Voltage Rating-
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.22ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
MC CS Series
Voltage Rating
-
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 300ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC25121WF220LT4E
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
