Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMFR0W4BB2001A50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97M6272
Product RangeMCMF Series
Your Part Number
2,564 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 10+ | $0.368 |
| 25+ | $0.307 |
| 50+ | $0.244 |
| 100+ | $0.205 |
| 500+ | $0.173 |
| 1000+ | $0.148 |
| 5000+ | $0.134 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMFR0W4BB2001A50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97M6272
Product RangeMCMF Series
Technical Datasheet
Resistance2kohm
Product RangeMCMF Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length3.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMFR0W4BB2001A50 is a precision metal film Fixed Resistor with multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and EIA standard color coding. This MCMF series through hole resistor features axial leaded terminals. Nichrome resistor element provides stable performance in various environments. No evidence of flashover, mechanical damage, arcing or insulation breakdown. No deterioration of protective coating and markings.
- 10000MΩ Minimum insulation resistance
- 500V Dielectric withstanding voltage
- 500V Maximum overload voltage
- Minimum 95% coverage solderability
- Low noise and voltage coefficient
- Low temperature coefficient range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
2kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCMF Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 10ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCMFR0W4BB2001A50
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
