Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD1608MT2R2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T0823
Product RangeMCPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD1608MT2R2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T0823
Product RangeMCPD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeMCPD Series
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCPD series SMD Power Inductor with LCP plastic base. It features high power and high saturation. Ideal inductors for DC-DC converters in notebook computer, PDAs, step-up or step-down converters, flash memory programmers etc.
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
70mohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
-
Product Range
MCPD Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
