Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS8Y15D16NS30DCW
Newark Part No.79T1309
Technical Datasheet
358 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 5+ | $0.796 |
| 25+ | $0.796 |
| 100+ | $0.796 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS8Y15D16NS30DCW
Newark Part No.79T1309
Technical Datasheet
Lamp Base TypeBAY15d
LED ColorCool White
Bulb Size-
Power Rating700mW
Wavelength Typ530nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage12V
Current Rating14mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCS8Y15D16NS30DCW is a 0.6W S8 LED Lamp with BAY15D base and 360° beam angle. This cool white bulb features 80Ra color rendering index (CRI) and 6500K light color (CCT). It is suitable for indoor environments.
- 100lm/W Lumens
- -20 to 40°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Commercial
Technical Specifications
Lamp Base Type
BAY15d
Bulb Size
-
Wavelength Typ
530nm
Average Bulb Life
30000h
Current Rating
14mA
SVHC
No SVHC (17-Jan-2023)
LED Color
Cool White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate