
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.536 | $0.54 |
| Total Price | $0.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 50+ | $0.414 |
| 100+ | $0.346 |
| 250+ | $0.292 |
| 500+ | $0.246 |
| 1000+ | $0.210 |
| 2500+ | $0.173 |
| 5000+ | $0.147 |
Product Information
Product Overview
MCSJK-7U-16.00-10-10-80-B-10 is a high-precision 16MHz SMD crystal designed for reliable frequency control in compact electronic devices. With a small footprint of 3.2mm x 2.5mm, this crystal is perfect for space-constrained applications. It offers exceptional frequency stability with a tolerance of ±10ppm and a load capacitance of 10 pF, ensuring accurate performance in demanding circuits. MCSJK series is ideal for use in communication systems, microcontrollers, and other precision electronics, providing consistent timing performance for both commercial and industrial applications. This crystal delivers long-term reliability and precision in a variety of compact devices.
- Frequency nominal is 16MHz
- Frequency stability is ±10ppm
- Frequency tolerance is ±10ppm
- Operating temperature range from -20°C to 70°C
Technical Specifications
MP SJK 7U Series
16MHz
10ppm
SMD, 3.2mm x 2.5mm
70°C
16MHz
10ppm
10pF
-20°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
