Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH-10175
Newark Part No.24M4817
Product RangeMH105 Series
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 10+ | $9.090 |
| 25+ | $8.510 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH-10175
Newark Part No.24M4817
Product RangeMH105 Series
Technical Datasheet
Product RangeMH105 Series
For Use WithMH105 Series IDC D Sub Connectors
D Sub Shell SizeDE
Strain Relief MaterialPET (Polyester), Glass Filled
Cable Diameter Max-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A range of commercial IDC 'D' connectors Available with or without 4-40 UNC threads Design allows use with standard backshells
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MH105 Series
D Sub Shell Size
DE
Cable Diameter Max
-
For Use With
MH105 Series IDC D Sub Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate