
¿Necesita más?
| Cantidad | Precio en USD | Precio promocional |
|---|---|---|
| 1+ | $9.200 | $2.450 |
| 5+ | $8.840 | $2.450 |
| 10+ | $8.480 | $2.450 |
| 25+ | $8.130 | $2.450 |
| 100+ | $8.000 | $2.450 |
Información del producto
Resumen del producto
High-quality Ratchet Handle designed for precision and durability. This 1/4" Drive tool features 45 Teeth for enhanced maneuverability and efficient operation. Crafted from a robust combination of Chrome Vanadium (CRV) and Chrome-Molybdenum (CR-MO) materials, ensuring resilience and longevity. The mirror-finished surface not only adds a sleek aesthetic but also contributes to corrosion resistance. Compliant with the esteemed DIN3122 standard, this Ratchet Handle is engineered to meet rigorous quality benchmarks. Perfectly suited for intricate handwork, it provides a reliable grip and facilitates seamless rotation. Whether you're a professional tradesperson or a DIY enthusiast, this tool is an indispensable addition to your toolkit, offering reliability and precision for a wide range of applications.
- Chrome Vanadium Steel construction
- Ergonomic soft grip handle
- No. of Ratchet Teeth: 45
- Button socket release
Notas
Garantía del Fabricante de 3 Años.
Especificaciones técnicas
1/4
Multicomp Pro Ratchet Handles
-
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
