Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002766Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4339
Product RangeMC SDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.282 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002766Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4339
Product RangeMC SDB Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeMC SDB Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0207ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
11A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
0.0207ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
