Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002801Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4374
Re-Reel83AH2625RL
Cut Tape83AH2625
Product RangeMC PD Series
Your Part Number
502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.677 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 25+ | $0.609 |
| 100+ | $0.558 |
| 250+ | $0.494 |
| 500+ | $0.441 |
| 1000+ | $0.380 |
| 2500+ | $0.327 |
| 5000+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002801Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4374
Re-Reel83AH2625RL
Cut Tape83AH2625
Product RangeMC PD Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Product RangeMC PD Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
-
Product Range
MC PD Series
DC Resistance Max
0.1ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
