Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002854Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4427
Re-Reel83AH2655RL
Cut Tape83AH2655
Product RangeMC PCS Series
Your Part Number
1,342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.855 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 25+ | $0.769 |
| 100+ | $0.704 |
| 250+ | $0.624 |
| 500+ | $0.557 |
| 1000+ | $0.480 |
| 2500+ | $0.413 |
| 5000+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002854Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4427
Re-Reel83AH2655RL
Cut Tape83AH2655
Product RangeMC PCS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCS Series
Power Inductor Case12mm x 12mm x 8mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC PCS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 8mm
DC Resistance Max
0.022ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
